837-030-541-212

Heilind Number:EDA837-030-541-212
Manufacturer:EDAC
Manufacturer Number:837-030-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With two rows of 30 positions each, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temperature applications. Available in a vibrant green color, it not only delivers functionality but also adds a pop of color to your PCB setup. Upgrade your connectivity solutions with this essential component.