837-030-541-604

Heilind Number:EDA837-030-541-604
Manufacturer:EDAC
Manufacturer Number:837-030-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-604

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector. Designed for optimal performance, it features a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 30 positions, this connector offers seamless integration for your electronic components. The contact material, made of copper alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Perfect for demanding applications, this connector is a must-have for any electronic setup.