837-030-541-607

Heilind Number:EDA837-030-541-607
Manufacturer:EDAC
Manufacturer Number:837-030-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-607

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a sleek green color and is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 30 positions and straight mount orientation provide versatility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications in the electronics industry. Trust in this connector for secure and stable board-to-board connections.