837-030-541-608

Heilind Number:EDA837-030-541-608
Manufacturer:EDAC
Manufacturer Number:837-030-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-608

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green hue, this connector boasts exceptional durability and performance, with a 3A amperage capacity and UL 94V-0 Diallyl Phthalate housing material ensuring reliable operation even in demanding environments. The single-row design with 30 positions offers seamless connectivity, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Trust in our product to deliver seamless board-to-board connectivity with uncompromising quality.