837-030-541-612

Heilind Number:EDA837-030-541-612
Manufacturer:EDAC
Manufacturer Number:837-030-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 30 positions in a single row, allowing for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with a capacity of up to 3A. The green color adds a sleek touch to your setup, while the straight mount orientation and .156-inch pitch facilitate easy installation. With an operating temperature range of -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your PCB design with this essential component for seamless and efficient connectivity.