837-030-541-803

Heilind Number:EDA837-030-541-803
Manufacturer:EDAC
Manufacturer Number:837-030-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 30 positions, provide ample connectivity options for your applications. Suitable for straight mount orientation, it guarantees seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects in the industrial and commercial sectors. Explore the possibilities with this essential component in our extensive range of PCB connectors.