837-030-541-804

Heilind Number:EDA837-030-541-804
Manufacturer:EDAC
Manufacturer Number:837-030-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-804

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The two-row configuration offers enhanced connectivity, with 30 positions for seamless integration. Crafted from top-quality Copper Alloy, the contacts guarantee efficient signal transfer. With a .156-inch pitch and .2-inch row spacing, this connector facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality, straight-mount Card Edge Connector.