837-030-541-808

Heilind Number:EDA837-030-541-808
Manufacturer:EDAC
Manufacturer Number:837-030-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring both safety and reliability. With two rows and 30 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB setups. Trust in its robust construction for consistent performance in challenging environments.