837-030-541-812

Heilind Number:EDA837-030-541-812
Manufacturer:EDAC
Manufacturer Number:837-030-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in demanding environments. With a 3 A amperage capacity, it delivers efficient power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at .156" pitch and .2" row spacing, offer secure and stable connections within your circuit. Boasting 30 positions, this connector provides ample room for your PCB components. Designed for straight mount orientation, it simplifies installation and maintenance processes. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.