837-030-542-103

Heilind Number:EDA837-030-542-103
Manufacturer:EDAC
Manufacturer Number:837-030-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in demanding environments. Designed with a single row of 30 positions, this green connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring excellent performance under high temperatures. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation makes installation easy, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require durability and stability. Trust in its quality for seamless PCB connectivity in various electronic systems.