837-030-542-107

Heilind Number:EDA837-030-542-107
Manufacturer:EDAC
Manufacturer Number:837-030-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-107

Detailed Description

Enhance your PCB connections with our high temperature card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage, with durable housing material made of UL 94V-0 Diallyl Phthalate. Its single row configuration features 30 positions, each crafted with copper alloy contact material for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in your board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand environmental challenges. Perfect for a wide range of applications, it guarantees secure and efficient connectivity in your electronic projects. Elevate your PCB assembly with this essential component.