837-030-542-108

Heilind Number:EDA837-030-542-108
Manufacturer:EDAC
Manufacturer Number:837-030-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-108

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in extreme conditions, it features a green housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts. With a single row layout and 30 positions, it ensures efficient signal transmission at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for robust and secure board-to-board connections. Elevate your electronic assemblies with this essential connector.