837-030-542-202

Heilind Number:EDA837-030-542-202
Manufacturer:EDAC
Manufacturer Number:837-030-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-202

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures reliable performance, even in harsh environments. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, this connector is built to last. Its two rows of 30 copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer secure and efficient board-to-board connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your PCB assembly with this essential component, perfect for high-temperature applications.