837-030-542-208

Heilind Number:EDA837-030-542-208
Manufacturer:EDAC
Manufacturer Number:837-030-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a vibrant green color and is built to withstand high temperatures with an operating range of -40 to 105 °C. With a current rating of 3 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, offering superior protection and safety. This connector is perfect for applications requiring secure board-to-board connections, with two rows of contacts and 30 positions. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further enhances versatility. Trust in this connector for seamless and dependable performance in your electronic designs.