837-030-542-608

Heilind Number:EDA837-030-542-608
Manufacturer:EDAC
Manufacturer Number:837-030-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Engineered for peak performance, this connector is designed for durability with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy. With a single row and thirty positions, it offers seamless connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-heat environments. Elevate your connectivity with this essential component.