837-030-542-802

Heilind Number:EDA837-030-542-802
Manufacturer:EDAC
Manufacturer Number:837-030-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double row layout and 30 positions, it provides ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Its straight mount orientation makes installation a breeze. Trust in this connector for secure and high-speed board-to-board connections in your electronic applications.