837-030-542-804

Heilind Number:EDA837-030-542-804
Manufacturer:EDAC
Manufacturer Number:837-030-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-804

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a generous amperage rating of 3A, it can handle power-intensive applications with ease. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient and secure connections. Offering 30 positions for versatile usage, this straight-mount connector is perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse settings. Upgrade your connectivity setup with this essential component.