837-030-542-808

Heilind Number:EDA837-030-542-808
Manufacturer:EDAC
Manufacturer Number:837-030-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-808

Detailed Description

Enhance your high-temperature PCB connections with this durable green Card Edge Connector. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for reliable heat resistance. With two rows and 30 positions, it offers ample connectivity opportunities with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material ensures secure and efficient transmission, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in industrial and electronic settings.