837-030-542-812

Heilind Number:EDA837-030-542-812
Manufacturer:EDAC
Manufacturer Number:837-030-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-812

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Designed for optimal performance in demanding environments, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a 2-row configuration and 30 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this green-colored connector for secure and efficient electronic connections.