837-030-544-101

Heilind Number:EDA837-030-544-101
Manufacturer:EDAC
Manufacturer Number:837-030-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-544-101

Detailed Description

Enhance the connectivity of your high-temperature circuitry with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its single-row configuration, with 30 positions and a .156-inch pitch, offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this top-quality connector for robust and dependable board-to-board connections in your electronic applications.