837-030-544-104

Heilind Number:EDA837-030-544-104
Manufacturer:EDAC
Manufacturer Number:837-030-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-544-104

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a single row with 30 positions for seamless PCB integration. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.