837-030-544-212

Heilind Number:EDA837-030-544-212
Manufacturer:EDAC
Manufacturer Number:837-030-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-544-212

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector in vibrant green. Expertly designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity for up to 30 positions at a time. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and durability. Trust in our innovative solution to elevate your PCB connections to the next level.