837-030-544-802

Heilind Number:EDA837-030-544-802
Manufacturer:EDAC
Manufacturer Number:837-030-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-544-802

Detailed Description

Enhance connectivity within high-temperature environments with our robust High Temp Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. Boasting two rows of 30 positions each, with a .156 inch pitch and .2 inch row spacing, it offers efficient signal transmission with minimal interference. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105°C, this connector is ideal for demanding industrial settings where stability and durability are paramount. Upgrade your connectivity solutions with this essential component.