837-030-544-808

Heilind Number:EDA837-030-544-808
Manufacturer:EDAC
Manufacturer Number:837-030-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-544-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. Engineered for reliability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a 3 A amperage rating, it delivers efficient power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide stable connectivity for up to 30 positions. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in various applications requiring secure board-to-board connections. Trust in its quality and performance for your electronics projects.