837-030-555-201

Heilind Number:EDA837-030-555-201
Manufacturer:EDAC
Manufacturer Number:837-030-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-555-201

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety in operation. With two rows of copper alloy contacts, it offers reliable performance with a 3A amperage rating, making it perfect for high-power applications. The .156-inch pitch and .2-inch row spacing provide ample room for secure connections, while the 30 positions allow for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme environments. Whether you're working on industrial machinery or electronic devices, our Card Edge Connector is a must-have component for your connectivity needs.