837-030-555-202

Heilind Number:EDA837-030-555-202
Manufacturer:EDAC
Manufacturer Number:837-030-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts, each with 30 positions, provide ample connectivity options. A pitch of .156 inches and row spacing of .2 inches ensure precise alignment on the PCB. Featuring a straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Trust in this essential component for seamless board-to-board connections.