837-030-555-203

Heilind Number:EDA837-030-555-203
Manufacturer:EDAC
Manufacturer Number:837-030-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and Copper Alloy contact material, it offers efficient power transmission. The two rows of 30 positions each, with a .156-inch pitch and .2-inch row spacing, provide ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and precision for seamless board-to-board PCB connections.