837-030-555-208

Heilind Number:EDA837-030-555-208
Manufacturer:EDAC
Manufacturer Number:837-030-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this dual-row connector features 30 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 3 A. Its sturdy UL 94V-0 Diallyl Phthalate housing can withstand extreme heat, with an operating temperature range from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this green connector guarantees secure and long-lasting board-to-board connections. Upgrade your setup with this essential component for seamless performance.