837-030-555-802

Heilind Number:EDA837-030-555-802
Manufacturer:EDAC
Manufacturer Number:837-030-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-555-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity even in harsh environments. With a pitch of .156 inches and 30 positions spanning across 2 rows, it offers seamless integration on your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze, while the broad operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB connectivity with this essential component.