837-030-555-803

Heilind Number:EDA837-030-555-803
Manufacturer:EDAC
Manufacturer Number:837-030-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-555-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery even in high-temperature environments. With two rows and thirty positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating flawlessly between -40 and 105 °C, it guarantees consistent performance in a wide range of conditions. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.