837-030-555-807

Heilind Number:EDA837-030-555-807
Manufacturer:EDAC
Manufacturer Number:837-030-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-555-807

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. Featuring two rows and 30 positions, it offers ample room for seamless board-to-board connections with a pitch of .156 in and row spacing of .2 in. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Perfect for industrial applications, this connector is a must-have for any project requiring secure and efficient electrical connections.