837-030-555-808

Heilind Number:EDA837-030-555-808
Manufacturer:EDAC
Manufacturer Number:837-030-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector is designed for reliable performance. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Its two rows of 30 positions offer ample connectivity options, while a .156" pitch and .2" row spacing allow for secure PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for robust and consistent board-to-board connections.