837-030-556-203

Heilind Number:EDA837-030-556-203
Manufacturer:EDAC
Manufacturer Number:837-030-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material ensure reliable conductivity, while the 30-position, dual-row configuration allows for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. The vibrant green color adds a touch of distinction, making it a standout component in any assembly. Upgrade your setup with this essential piece for optimal signal transmission and efficiency.