837-030-556-204

Heilind Number:EDA837-030-556-204
Manufacturer:EDAC
Manufacturer Number:837-030-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-556-204

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector, designed for seamless board-to-board connections. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance, with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Featuring two rows and 30 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is a breeze. The straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB designs with this essential component.