837-030-556-207

Heilind Number:EDA837-030-556-207
Manufacturer:EDAC
Manufacturer Number:837-030-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-556-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With a double-row configuration and 30 positions, it offers ample connectivity for your applications. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Perfect for board-to-board connections, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding projects. Elevate your connectivity solutions with this high-quality component.