837-030-556-208

Heilind Number:EDA837-030-556-208
Manufacturer:EDAC
Manufacturer Number:837-030-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-556-208

Detailed Description

Enhance connectivity within high-temperature environments with this robust Card Edge Connector. Crafted with sturdy UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure power transmission at a maximum amperage of 3A. Featuring two rows and thirty positions, it offers ample connectivity for your PCB projects. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for straight mounting orientation, it's ideal for seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding industrial applications. Elevate your connectivity with this essential component.