837-030-556-212

Heilind Number:EDA837-030-556-212
Manufacturer:EDAC
Manufacturer Number:837-030-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transmission in electronic devices. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and safety. With a 3A amperage rating and 30 positions spread across two rows, it offers ample capacity for efficient signal transfer. The contact material, crafted from Copper Alloy, guarantees high conductivity and longevity. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise and secure mounting on your circuit board. This straight mount orientation connector is built to withstand extreme temperatures, operating seamlessly between -40°C to 105°C. Trust in its quality construction for seamless board-to-board connections in a wide range of electronic applications.