837-030-556-802

Heilind Number:EDA837-030-556-802
Manufacturer:EDAC
Manufacturer Number:837-030-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-556-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green hue. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 30 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.