837-030-556-803

Heilind Number:EDA837-030-556-803
Manufacturer:EDAC
Manufacturer Number:837-030-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also designed for durability, with a housing material of UL 94V-0 Diallyl Phthalate ensuring reliable performance even in high-temperature environments. With two rows and a total of 30 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment on your circuit board. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Elevate your PCB design with this essential component.