837-030-556-804

Heilind Number:EDA837-030-556-804
Manufacturer:EDAC
Manufacturer Number:837-030-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-556-804

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of copper alloy contacts, it can handle an amperage of 3A, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 30 positions available for seamless integration. Operating flawlessly in environments ranging from -40 to 105°C, this connector guarantees stable performance under extreme conditions, perfect for industrial and commercial use. Upgrade your PCB connections with this essential component.