837-030-558-101

Heilind Number:EDA837-030-558-101
Manufacturer:EDAC
Manufacturer Number:837-030-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance at up to 105°C. Featuring a single row design with 30 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation and .2-inch row spacing make it versatile for various applications. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding industrial settings. Trust in our connector for efficient and secure PCB connections.