837-030-558-102

Heilind Number:EDA837-030-558-102
Manufacturer:EDAC
Manufacturer Number:837-030-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features a single row layout with 30 positions. Crafted with precision, it guarantees reliable conductivity, thanks to its Copper Alloy contact material. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration on your board. Its right-angle mount orientation offers flexibility in installation, while its robust construction allows for operation in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.