837-030-558-103

Heilind Number:EDA837-030-558-103
Manufacturer:EDAC
Manufacturer Number:837-030-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 30 positions, it offers seamless PCB-to-PCB connection. The copper alloy contact material guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-efficient installations, its right-angle mount orientation streamlines connectivity in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with this high-performance Card Edge Connector.