837-030-558-104

Heilind Number:EDA837-030-558-104
Manufacturer:EDAC
Manufacturer Number:837-030-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-104

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for optimal reliability, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a single row layout and 30 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing make for a secure fit. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.