837-030-558-202

Heilind Number:EDA837-030-558-202
Manufacturer:EDAC
Manufacturer Number:837-030-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-202

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of 30 contact positions in a .156-inch pitch, it offers seamless connectivity for your circuitry. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for industrial and electronic applications. Trust in its quality to streamline your board-to-board connections with precision.