837-030-558-203

Heilind Number:EDA837-030-558-203
Manufacturer:EDAC
Manufacturer Number:837-030-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 30 positions. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its 3A amperage rating guarantees reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Elevate your electronic assemblies with this essential component.