837-030-558-602

Heilind Number:EDA837-030-558-602
Manufacturer:EDAC
Manufacturer Number:837-030-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-602

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row with 30 positions, ensuring seamless board-to-board connectivity. The UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee high performance even in harsh operating conditions, with an amperage rating of 3A. Its right-angle mount orientation offers convenience in installation, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, this connector is built to withstand temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.