837-030-558-607

Heilind Number:EDA837-030-558-607
Manufacturer:EDAC
Manufacturer Number:837-030-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-607

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 30 positions with a pitch of .156 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material ensures excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your PCB assembly needs. Upgrade to this green-colored connector and experience seamless connectivity in your projects.