837-030-558-612

Heilind Number:EDA837-030-558-612
Manufacturer:EDAC
Manufacturer Number:837-030-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 30 positions for seamless PCB connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. Its copper alloy contact material guarantees efficient power delivery, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in this connector for secure and efficient board-to-board connections.