837-030-558-802

Heilind Number:EDA837-030-558-802
Manufacturer:EDAC
Manufacturer Number:837-030-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission in a compact form. Its right-angle mount orientation and 30 positions make it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Upgrade your system with this essential component for efficient and secure connectivity.